
WB0018 | |
|---|---|
DigiKey Part Number | 2240-WB0018-ND |
Manufacturer | |
Manufacturer Product Number | WB0018 |
Description | WOVEN WRIST BAND, BLUE, 10MM |
Customer Reference | |
Detailed Description | Wrist Strap Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Snap Lock | |
Strap Material | Fabric | |
Strap Termination | 10mm Snap Stud | |
Size | - | |
Color | Black, Blue | |
Features | - |

