Workstation Organizer Storage Plastic 13.97" L x 10.40" W x 8.07" H (354.8mm x 264.2mm x 205.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0810

DigiKey Part Number
2240-SM0810-ND
Manufacturer
Manufacturer Product Number
SM0810
Description
COMPARTMENTED BOX 6 DRAWERS
Customer Reference
Detailed Description
Workstation Organizer Storage Plastic 13.97" L x 10.40" W x 8.07" H (354.8mm x 264.2mm x 205.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Type
Workstation Organizer
Usage
Storage
Dimensions - Overall
13.97" L x 10.40" W x 8.07" H (354.8mm x 264.2mm x 205.0mm)
Material
Plastic
Features
Conductive, Lid Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate € 90,58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.