
SC50BSWH06 | |
|---|---|
DigiKey Part Number | 2240-SC50BSWH06-ND |
Manufacturer | |
Manufacturer Product Number | SC50BSWH06 |
Description | ESD Cleanroom Shoe Cover - 2XL |
Customer Reference | |
Detailed Description | Rubber Shoe 2XLarge White ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Clothing Type | Shoe | |
Size | 2XLarge | |
Material | Rubber | |
Color | White | |
Features | ESD Safe |

