
IN4000PE | |
|---|---|
DigiKey Part Number | 2240-IN4000PE-ND |
Manufacturer | |
Manufacturer Product Number | IN4000PE |
Description | IONIZER, AIR GUN |
Customer Reference | |
Detailed Description | Ionizer, Air Gun Benchtop, Portable 100 ~ 240 VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ionizer, Air Gun | |
Mounting Type | Benchtop, Portable | |
Voltage - Input | 100 ~ 240 VAC |

