
GTS600 | |
|---|---|
DigiKey Part Number | 2240-GTS600-ND |
Manufacturer | |
Manufacturer Product Number | GTS600 |
Description | GTS600 TESTER, NO STAND |
Customer Reference | |
Detailed Description | Footwear, Wrist Strap Tester 9V Battery or AC Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | - | |
Power Supply Type | 9V Battery or AC Adapter | |
Includes | Certificate, Foot Plate |

