
DK-JKC9027SPLB | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9027SPLB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9027SPLB |
Description | SMOCK JACKET POLY BLE 3XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 3XLarge Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 3XLarge | |
Material | Polyester | |
Color | Blue | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,36000 | € 47,36 |
| 10 | € 43,10000 | € 431,00 |
| 25 | € 41,77760 | € 1 044,44 |
| 50 | € 40,88640 | € 2 044,32 |
| 100 | € 40,07580 | € 4 007,58 |
| Unit Price without VAT: | € 47,36000 |
|---|---|
| Unit Price with VAT: | € 57,77920 |

