
DK-JKC9021SPLB | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9021SPLB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9021SPLB |
Description | SMOCK JACKET POLY BLE XSMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XSmall Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size XSmall |
Series | Material Polyester |
Packaging Bag | Color Blue |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,06000 | € 39,06 |
| 10 | € 35,40800 | € 354,08 |
| 25 | € 34,27840 | € 856,96 |
| 50 | € 33,51840 | € 1 675,92 |
| 100 | € 32,82820 | € 3 282,82 |
| 250 | € 32,01004 | € 8 002,51 |
| Unit Price without VAT: | € 39,06000 |
|---|---|
| Unit Price with VAT: | € 47,65320 |

