
DK-GL2506T | |
|---|---|
DigiKey Part Number | 3641-DK-GL2506T-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL2506T |
Description | GLOVES YARN GRAY 2XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety 2XLarge Gray Puncture Resistant, Tipped Fingers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | 2XLarge | |
Material | Yarn | |
Color | Gray | |
Features | Puncture Resistant, Tipped Fingers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 173,34000 | € 173,34 |
| 10 | € 161,27500 | € 1 612,75 |
| 25 | € 157,43600 | € 3 935,90 |
| 50 | € 154,82120 | € 7 741,06 |
| Unit Price without VAT: | € 173,34000 |
|---|---|
| Unit Price with VAT: | € 211,47480 |

