
DK-GL2502P | |
|---|---|
DigiKey Part Number | 3641-DK-GL2502P-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL2502P |
Description | GLOVES YARN GRAY SMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety Small Gray Puncture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Small | |
Material | Yarn | |
Color | Gray | |
Features | Puncture Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 192,27000 | € 192,27 |
| 10 | € 179,12000 | € 1 791,20 |
| 25 | € 174,92920 | € 4 373,23 |
| 50 | € 172,07300 | € 8 603,65 |
| Unit Price without VAT: | € 192,27000 |
|---|---|
| Unit Price with VAT: | € 234,56940 |


