
DK-CS1020 | |
|---|---|
DigiKey Part Number | 3641-DK-CS1020-ND |
Manufacturer | |
Manufacturer Product Number | DK-CS1020 |
Description | CLINCH SNAP, 10MM, MALE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Snap Fastener, Male | |
For Use With/Related Products | Multi-Layer Mats | |
Specifications | 10mm Snap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,77000 | € 10,77 |
| 10 | € 9,45900 | € 94,59 |
| 30 | € 8,99300 | € 269,79 |
| 50 | € 8,80320 | € 440,16 |
| 100 | € 8,56860 | € 856,86 |
| 250 | € 8,29340 | € 2 073,35 |
| 500 | € 8,10818 | € 4 054,09 |
| 1 000 | € 7,94017 | € 7 940,17 |
| Unit Price without VAT: | € 10,77000 |
|---|---|
| Unit Price with VAT: | € 13,13940 |

