Conductive Grid Tape Acrylic Adhesive Clear, Black Print 1.00" (25.40mm) X 118' (36.0m) 39.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2406

DigiKey Part Number
2240-CT2406-ND
Manufacturer
Manufacturer Product Number
CT2406
Description
TAPE CONDUCTIVE CLR/BK 1"X39.3YD
Customer Reference
Detailed Description
Conductive Grid Tape Acrylic Adhesive Clear, Black Print 1.00" (25.40mm) X 118' (36.0m) 39.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Tape Type
Conductive Grid
Adhesive
Acrylic
Backing, Carrier
Copolymer
Thickness
0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
118' (36.0m) 39.3 yds
Color
Clear, Black Print
Usage
EMI/RFI Shielding
Temperature Range
140°F (60°C) Max
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate € 90,58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.