
CS0127 | |
|---|---|
DigiKey Part Number | 2240-CS0127-ND |
Manufacturer | |
Manufacturer Product Number | CS0127 |
Description | MOLDED BANANA JACK SNAP, 10MM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Molded Banana Jack Snap | |
For Use With/Related Products | Grounding Carts | |
Specifications | 10mm Female, 10mm Male |

