
CC3050R | |
|---|---|
DigiKey Part Number | 2240-CC3050R-ND |
Manufacturer | |
Manufacturer Product Number | CC3050R |
Description | DUAL CONDUCTOR 5' RT. COIL CORD |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 5' (1.52m) 1 mOhms Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 3mm Plug, 3mm Right Angle Plug | |
Cord Length | 5' (1.52m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | - | |
Color | Gray | |
Features | - |

