
TDWLB-LC0650014 | |
|---|---|
DigiKey Part Number | 5117-TDWLB-LC0650014-ND |
Manufacturer | |
Manufacturer Product Number | TDWLB-LC0650014 |
Description | Wireless Pressure Transducer |
Customer Reference | |
Detailed Description | Pressure Sensor 650PSI (4481.59kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type Bluetooth |
Manufacturer Transducers Direct | Accuracy ±1% |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 975PSI (6722.39kPa) |
Pressure Type Gauge | Operating Temperature -30°C ~ 60°C |
Operating Pressure 650PSI (4481.59kPa) | Package / Case Cylinder, Threaded |

