
TDWLB-DL0250034-T48 | |
|---|---|
DigiKey Part Number | 5117-TDWLB-DL0250034-T48-ND |
Manufacturer | |
Manufacturer Product Number | TDWLB-DL0250034-T48 |
Description | Datalogging Press & Temp Sensor |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Gauge Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Transducers Direct | Voltage - Supply 3.6V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 500PSI (3447.38kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 250PSI (1723.69kPa) | Package / Case Cylinder, Threaded |
Output Type Bluetooth |

