
TXM 015-103 | |
|---|---|
DigiKey Part Number | 1951-1116-ND |
Manufacturer | |
Manufacturer Product Number | TXM 015-103 |
Description | AC/DC CONVERTER 3.3V 13W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 127 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXM 015-103 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 71% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.11" L x 2.01" W x 1.13" H (79.0mm x 51.0mm x 28.8mm) |
Voltage - Input 85 ~ 264 VAC, 127 ~ 375 VDC | Approval Agency CE, cURus |
Voltage - Output 1 3.3V | Standard Number 60950-1; 62368-1 |
Current - Output 1 4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,54000 | € 22,54 |
| 5 | € 21,47000 | € 107,35 |
| 10 | € 21,02400 | € 210,24 |
| 25 | € 20,44840 | € 511,21 |
| 50 | € 20,02360 | € 1 001,18 |
| 100 | € 19,60750 | € 1 960,75 |
| 250 | € 19,07088 | € 4 767,72 |
| Unit Price without VAT: | € 22,54000 |
|---|---|
| Unit Price with VAT: | € 27,49880 |

