
TXL 060-0512DI | |
|---|---|
DigiKey Part Number | 1951-1215-ND |
Manufacturer | |
Manufacturer Product Number | TXL 060-0512DI |
Description | AC/DC CONVERTER 5V 12V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXL 060-0512DI Models |
Category | Current - Output 2 4 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 84% |
Type Enclosed | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, Universal Input |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.1mm) |
Voltage - Output 2 12V | Approval Agency CE, cURus |
Current - Output 1 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD-85A | MEAN WELL USA Inc. | 162 | 1866-3989-ND | € 22,78000 | Direct |


