Similar

TXL 015-05S | |
|---|---|
DigiKey Part Number | 1951-1325-ND |
Manufacturer | |
Manufacturer Product Number | TXL 015-05S |
Description | AC/DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 84% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Size / Dimension 2.44" L x 2.01" W x 1.10" H (62.0mm x 51.1mm x 27.9mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus |
Current - Output 1 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXM 015-105 | Traco Power | 1 | 1951-1260-ND | € 22,66000 | Similar |


