
TRN 3-4815 | |
|---|---|
DigiKey Part Number | TRN3-4815-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-4815 |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-4815 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-SIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,46000 | € 17,46 |
| 5 | € 16,81000 | € 84,05 |
| 10 | € 16,53700 | € 165,37 |
| 30 | € 16,11367 | € 483,41 |
| 50 | € 15,92040 | € 796,02 |
| 100 | € 15,66120 | € 1 566,12 |
| 250 | € 15,32468 | € 3 831,17 |
| 500 | € 15,07454 | € 7 537,27 |
| Unit Price without VAT: | € 17,46000 |
|---|---|
| Unit Price with VAT: | € 21,30120 |

