
TRN 3-2422 | |
|---|---|
DigiKey Part Number | TRN3-2422-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-2422 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-2422 Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 5-SIP Module |
Voltage - Output 1 | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,13000 | € 20,13 |
| 5 | € 19,38400 | € 96,92 |
| 10 | € 19,07100 | € 190,71 |
| 30 | € 18,58200 | € 557,46 |
| 50 | € 18,35880 | € 917,94 |
| 100 | € 18,06000 | € 1 806,00 |
| 250 | € 17,67184 | € 4 417,96 |
| Unit Price without VAT: | € 20,13000 |
|---|---|
| Unit Price with VAT: | € 24,55860 |

