
TRN 3-1221 | |
|---|---|
DigiKey Part Number | TRN3-1221-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-1221 |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-1221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,13000 | € 20,13 |
| 5 | € 19,38400 | € 96,92 |
| 10 | € 19,07100 | € 190,71 |
| 30 | € 18,58200 | € 557,46 |
| 50 | € 18,35880 | € 917,94 |
| 100 | € 18,06000 | € 1 806,00 |
| 250 | € 17,67184 | € 4 417,96 |
| Unit Price without VAT: | € 20,13000 |
|---|---|
| Unit Price with VAT: | € 24,55860 |

