


TMV 2405DHI | |
|---|---|
DigiKey Part Number | TMV2405DHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2405DHI |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2405DHI Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 71% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,92000 | € 8,92 |
| 5 | € 8,59000 | € 42,95 |
| 10 | € 8,45100 | € 84,51 |
| 30 | € 8,23433 | € 247,03 |
| 50 | € 8,13560 | € 406,78 |
| 100 | € 8,00330 | € 800,33 |
| 250 | € 7,83152 | € 1 957,88 |
| 500 | € 7,70382 | € 3 851,91 |
| Unit Price without VAT: | € 8,92000 |
|---|---|
| Unit Price with VAT: | € 10,88240 |

