


TMR 3-1210 | |
|---|---|
DigiKey Part Number | 1951-2364-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-1210 |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-1210 Models |
Category | Power (Watts) 2.3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,43000 | € 18,43 |
| 5 | € 17,74800 | € 88,74 |
| 10 | € 17,45900 | € 174,59 |
| 30 | € 17,01233 | € 510,37 |
| 50 | € 16,80800 | € 840,40 |
| 100 | € 16,53440 | € 1 653,44 |
| 250 | € 16,17908 | € 4 044,77 |
| 500 | € 15,91500 | € 7 957,50 |
| Unit Price without VAT: | € 18,43000 |
|---|---|
| Unit Price with VAT: | € 22,48460 |

