Isolated Module DC DC Converter 1 Output 15V 134mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 2-4813WIN

DigiKey Part Number
TMR2-4813WIN-ND
Manufacturer
Manufacturer Product Number
TMR 2-4813WIN
Description
DC DC CONVERTER 15V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 2-4813WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
134mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEC 2-4813Traco Power241951-1432-ND€ 9,26000MFR Recommended
TEC 2-4813WITraco Power831951-1433-ND€ 10,14000MFR Recommended
In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 14,20000€ 14,20
5€ 13,67200€ 68,36
10€ 13,45100€ 134,51
30€ 13,10600€ 393,18
50€ 12,94860€ 647,43
100€ 12,73800€ 1 273,80
250€ 12,46428€ 3 116,07
500€ 12,26096€ 6 130,48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 14,20000
Unit Price with VAT:€ 17,32400