


TMR 0512 | |
|---|---|
DigiKey Part Number | 1951-2329-ND |
Manufacturer | |
Manufacturer Product Number | TMR 0512 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 0512 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 165mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,55000 | € 13,55 |
| 5 | € 13,04800 | € 65,24 |
| 10 | € 12,83700 | € 128,37 |
| 30 | € 12,50800 | € 375,24 |
| 50 | € 12,35780 | € 617,89 |
| 100 | € 12,15670 | € 1 215,67 |
| 250 | € 11,89564 | € 2 973,91 |
| 500 | € 11,70156 | € 5 850,78 |
| Unit Price without VAT: | € 13,55000 |
|---|---|
| Unit Price with VAT: | € 16,53100 |

