
TMPW 10-115-T | |
|---|---|
DigiKey Part Number | 1951-TMPW10-115-T-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 10-115-T |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 10-115-T Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm) |
Voltage - Input 90 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CB, CE, cURus, EAC, UKCA |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output 1 667 mA | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,48000 | € 20,48 |
| 5 | € 19,51200 | € 97,56 |
| 10 | € 19,10600 | € 191,06 |
| 25 | € 18,58280 | € 464,57 |
| 50 | € 18,19680 | € 909,84 |
| 100 | € 17,81880 | € 1 781,88 |
| 250 | € 17,33104 | € 4 332,76 |
| 500 | € 16,97094 | € 8 485,47 |
| Unit Price without VAT: | € 20,48000 |
|---|---|
| Unit Price with VAT: | € 24,98560 |

