Similar

TMM 24212 | |
|---|---|
DigiKey Part Number | TMM24212-ND |
Manufacturer | |
Manufacturer Product Number | TMM 24212 |
Description | AC/DC CONVERTER 12V 24W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 1A, 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 24212 Models |
Category | Applications Industrial, ITE (Commercial), Medical |
Manufacturer Traco Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module, 5 Leads |
Number of Outputs 2 | Size / Dimension 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 12V | Load Regulation 2.5% |
Current - Output (Max) 1A, 1A | Base Product Number |
Power (Watts) 24 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC20-12DA | Recom Power | 0 | RAC20-12DA-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,08000 | € 63,08 |
| Unit Price without VAT: | € 63,08000 |
|---|---|
| Unit Price with VAT: | € 76,95760 |


