



THM 6-4810 | |
|---|---|
DigiKey Part Number | THM6-4810-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-4810 |
Description | DC DC CONVERTER 3.3V 5.9W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.8A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-4810 Models |
Category | Power (Watts) 5.9 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C |
Type Isolated Module | Efficiency 82.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 37,56500 | € 375,65 |
| Unit Price without VAT: | € 37,56500 |
|---|---|
| Unit Price with VAT: | € 45,82930 |

