Similar




THM 30-2421WI | |
|---|---|
DigiKey Part Number | THM30-2421WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 30-2421WI |
Description | DC DC CONVERTER +/-5V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 30-2421WI Models |
Category | Current - Output (Max) 3A, 3A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features OCP, OTP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30K-2405DZ | Recom Power | 17 | 945-REC30K-2405DZ-ND | € 21,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 89,90800 | € 899,08 |
| Unit Price without VAT: | € 89,90800 |
|---|---|
| Unit Price with VAT: | € 109,68776 |


