
THD 15-4811WIN | |
|---|---|
DigiKey Part Number | THD15-4811WIN-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-4811WIN |
Description | DC DC CONVERTER 5.1V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-4811WIN Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,10000 | € 47,10 |
| 5 | € 45,34800 | € 226,74 |
| 10 | € 44,61000 | € 446,10 |
| 30 | € 43,46600 | € 1 303,98 |
| 50 | € 42,94320 | € 2 147,16 |
| 100 | € 42,24320 | € 4 224,32 |
| Unit Price without VAT: | € 47,10000 |
|---|---|
| Unit Price with VAT: | € 57,46200 |

