MFR Recommended
MFR Recommended
Direct

THD 15-1211N | |
|---|---|
DigiKey Part Number | THD15-1211N-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-1211N |
Description | DC DC CONVERTER 5.1V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 3A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-1211N Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THD 15-2411WIN | Traco Power | 1 603 | 1951-2261-ND | € 44,02000 | MFR Recommended |
| THN 15-1211N | Traco Power | 40 | 1951-3271-ND | € 35,19000 | MFR Recommended |
| JCG1512S05 | XP Power | 0 | JCG1512S05-ND | € 33,73600 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,88000 | € 42,88 |
| 5 | € 41,28400 | € 206,42 |
| 10 | € 40,61200 | € 406,12 |
| 30 | € 39,57067 | € 1 187,12 |
| 50 | € 39,09480 | € 1 954,74 |
| 100 | € 38,45760 | € 3 845,76 |
| Unit Price without VAT: | € 42,88000 |
|---|---|
| Unit Price with VAT: | € 52,31360 |




