
THD 12-4823 | |
|---|---|
DigiKey Part Number | THD12-4823-ND |
Manufacturer | |
Manufacturer Product Number | THD 12-4823 |
Description | DC DC CONVERTER +/-15V 12W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 12-4823 Models |
Category | Current - Output (Max) 400mA, 400mA |
Mfr | Power (Watts) 12 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,76000 | € 34,76 |
| 5 | € 33,46800 | € 167,34 |
| 10 | € 32,92400 | € 329,24 |
| 30 | € 32,07967 | € 962,39 |
| 50 | € 31,69440 | € 1 584,72 |
| 100 | € 31,17770 | € 3 117,77 |
| 250 | € 30,50704 | € 7 626,76 |
| Unit Price without VAT: | € 34,76000 |
|---|---|
| Unit Price with VAT: | € 42,40720 |

