


THD 12-4810WI | |
|---|---|
DigiKey Part Number | 1951-3085-ND |
Manufacturer | |
Manufacturer Product Number | THD 12-4810WI |
Description | DC DC CONVERTER 3.3V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 12-4810WI Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,17000 | € 37,17 |
| 5 | € 35,78600 | € 178,93 |
| 10 | € 35,20500 | € 352,05 |
| 30 | € 34,30233 | € 1 029,07 |
| 50 | € 33,89000 | € 1 694,50 |
| 100 | € 33,33760 | € 3 333,76 |
| 250 | € 32,62044 | € 8 155,11 |
| Unit Price without VAT: | € 37,17000 |
|---|---|
| Unit Price with VAT: | € 45,34740 |

