Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 36V Input
E-gnition Hamburg team

TES 5-2422

DigiKey Part Number
1951-2492-ND
Manufacturer
Manufacturer Product Number
TES 5-2422
Description
DC DC CONVERTER +/-12V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 5-2422 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
210mA, 210mA
Mfr
Power (Watts)
5 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
18V
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
24-SMD Module, 14 Leads
Voltage - Output 1
Size / Dimension
1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 90
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 32,30000€ 32,30
5€ 31,10000€ 155,50
10€ 30,59600€ 305,96
30€ 29,81100€ 894,33
50€ 29,45300€ 1 472,65
100€ 28,97320€ 2 897,32
250€ 28,34980€ 7 087,45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 32,30000
Unit Price with VAT:€ 39,40600