


TDR 2-2423WI | |
|---|---|
DigiKey Part Number | 1951-2912-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-2423WI |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-2423WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,73000 | € 27,73 |
| 5 | € 26,20600 | € 131,03 |
| 10 | € 24,68200 | € 246,82 |
| 30 | € 23,96333 | € 718,90 |
| 50 | € 23,76980 | € 1 188,49 |
| 100 | € 23,37390 | € 2 337,39 |
| 250 | € 22,87472 | € 5 718,68 |
| Unit Price without VAT: | € 27,73000 |
|---|---|
| Unit Price with VAT: | € 33,83060 |

