


TDR 2-2411WI | |
|---|---|
DigiKey Part Number | 1951-2089-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-2411WI |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-2411WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,58000 | € 24,58 |
| 5 | € 23,66400 | € 118,32 |
| 10 | € 23,28000 | € 232,80 |
| 30 | € 22,68400 | € 680,52 |
| 50 | € 22,41160 | € 1 120,58 |
| 100 | € 22,04670 | € 2 204,67 |
| 250 | € 21,57268 | € 5 393,17 |
| Unit Price without VAT: | € 24,58000 |
|---|---|
| Unit Price with VAT: | € 29,98760 |

