39.370" (1000.00mm) K-Type Thermocouple Contact, Ribbon -40 ~ 500°F (-40 ~ 260°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK17M

DigiKey Part Number
290-1909-ND
Manufacturer
Manufacturer Product Number
CK17M
Description
PROBE K-TYPE 45 DEGR ANGLE STEM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Contact, Ribbon -40 ~ 500°F (-40 ~ 260°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Contact, Ribbon
Manufacturer
TPI (Test Products Int)
Plug Type
Sub-Mini (Thermocouple Plug)
Series
Probe Temperature Range
-40 ~ 500°F (-40 ~ 260°C)
Packaging
Bulk
Cable Length
39.370" (1000.00mm)
Part Status
Active
Cable Insulation
Polyurethane
Type
K-Type Thermocouple
Plug Color
Yellow
Usage
Surface
Probe Length
4.000" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 36,55000€ 36,55
Manufacturers Standard Package
Unit Price without VAT:€ 36,55000
Unit Price with VAT:€ 44,59100