Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSIP-2A12

DigiKey Part Number
3008-MSIP-2A12-ND
Manufacturer
Manufacturer Product Number
MSIP-2A12
Description
200V/0.5A MINI SIZE REED RELAY,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toward Technologies, Inc.
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VDC - Max
Coil Current
16 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
0.75 ms
Release Time
0.5 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
750 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 9,75000€ 9,75
10€ 8,68200€ 86,82
25€ 8,29080€ 207,27
50€ 8,00640€ 400,32
100€ 7,73150€ 773,15
250€ 7,38236€ 1 845,59
500€ 7,12858€ 3 564,29
1 000€ 6,88337€ 6 883,37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,75000
Unit Price with VAT:€ 11,89500