
BFH-2A12 | |
|---|---|
DigiKey Part Number | 3008-BFH-2A12-ND |
Manufacturer | |
Manufacturer Product Number | BFH-2A12 |
Description | 250V/1.5A REED RELAY, 2 FORM A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 24 mA |
Manufacturer Toward Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 6.7 VDC |
Mounting Type Through Hole | Must Release Voltage 1 VDC |
Coil Voltage 12VDC | Operate Time 0.5 ms |
Contact Form DPST-NO (2 Form A) | Release Time 0.15 ms |
Contact Rating (Current) 500 mA | Operating Temperature -40°C ~ 125°C |
Switching Voltage 200VDC - Max | Coil Resistance 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,34000 | € 13,34 |
| 10 | € 11,88600 | € 118,86 |
| 25 | € 11,35000 | € 283,75 |
| 50 | € 10,96060 | € 548,03 |
| 135 | € 10,42519 | € 1 407,40 |
| 270 | € 10,06689 | € 2 718,06 |
| 540 | € 9,72063 | € 5 249,14 |
| Unit Price without VAT: | € 13,34000 |
|---|---|
| Unit Price with VAT: | € 16,27480 |

