
AB46S-R1 | |
|---|---|
DigiKey Part Number | 3008-AB46S-R1TR-ND - Tape & Reel (TR) 3008-AB46S-R1CT-ND - Cut Tape (CT) 3008-AB46S-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB46S-R1 |
Description | SSR RELAY SPST-NO 0-80V T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 1,32200 | € 13,22 |
| 25 | € 1,26240 | € 31,56 |
| 50 | € 1,21920 | € 60,96 |
| 100 | € 1,17760 | € 117,76 |
| 250 | € 1,12452 | € 281,13 |
| 500 | € 1,08596 | € 542,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,04868 | € 1 048,68 |
| 2 000 | € 1,01267 | € 2 025,34 |
| 3 000 | € 0,99216 | € 2 976,48 |
| 5 000 | € 0,96691 | € 4 834,55 |
| 7 000 | € 0,95062 | € 6 654,34 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,80560 |

