TSA7887 - 12 Bit 125k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSA7887 - 12 Bit 125k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
TSA7887DB
TSA7887DB

TSA7887DB

DigiKey Part Number
TSA7887DB-ND
Manufacturer
Manufacturer Product Number
TSA7887DB
Description
BOARD EVAL TSA7887
Customer Reference
Detailed Description
TSA7887 - 12 Bit 125k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Touchstone Semiconductor
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
125k
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Input Range
0 ~ VREF
Power (Typ) @ Conditions
-
Utilized IC / Part
TSA7887
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 62,89000€ 62,89
Manufacturers Standard Package
Unit Price without VAT:€ 62,89000
Unit Price with VAT:€ 76,72580