


TRS15H120H,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS15H120HS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS15H120H,S1Q |
Description | DIODE SIL CARB 1200V 50A TO2472L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 50A Through Hole TO-247-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 1673pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 50A | Supplier Device Package TO-247-2L |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 15 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,34000 | € 11,34 |
| 30 | € 6,83133 | € 204,94 |
| 120 | € 5,84308 | € 701,17 |
| 510 | € 5,15676 | € 2 629,95 |
| Unit Price without VAT: | € 11,34000 |
|---|---|
| Unit Price with VAT: | € 13,83480 |

