Similar
Similar
Similar
Similar

TPC8223-H,LQ(S | |
|---|---|
DigiKey Part Number | TPC8223-HLQ(S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC8223-H,LQ(S |
Description | MOSFET 2N-CH 30V 9A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A 450mW Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 100µA |
Manufacturer Toshiba Semiconductor and Storage | Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1190pF @ 10V |
Part Status Obsolete | Power - Max 450mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 9A | Base Product Number |
Rds On (Max) @ Id, Vgs 17mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM6N55NU,LF | Toshiba Semiconductor and Storage | 5 020 | 264-SSM6N55NU,LFCT-ND | € 0,54000 | Similar |
| DMN3033LSD-13 | Diodes Incorporated | 186 | 31-DMN3033LSD-13CT-ND | € 0,99000 | Similar |
| SH8KA4TB | Rohm Semiconductor | 40 380 | SH8KA4TBCT-ND | € 1,33000 | Similar |
| STS10DN3LH5 | STMicroelectronics | 3 411 | 497-10011-1-ND | € 1,68000 | Similar |
| STS8DN3LLH5 | STMicroelectronics | 2 970 | 497-10391-1-ND | € 2,07000 | Similar |





