MFR Recommended

TLP700HF(D4-TP,F) | |
|---|---|
DigiKey Part Number | 264-TLP700HF(D4-TPF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP700HF(D4-TP,F) |
Description | OPTOISO 5KV 2CH GATE DVR 6SDIP |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 2 Channel 6-SDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 6-SDIP |
Pulse Width Distortion (Max) 250ns | Approval Agency CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 15ns, 8ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP5752H(D4TP4,E | Toshiba Semiconductor and Storage | 1 046 | 264-TLP5752H(D4TP4,ECT-ND | € 1,76000 | MFR Recommended |


