TLP621M(YH-TP5,E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: € 0,45180
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP621M(YH-TP5,E

DigiKey Part Number
264-TLP621M(YH-TP5,ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP621M(YH-TP5,E
Description
TRANSISTOR OPTOCOUPLER; DC INPUT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
75% @ 500µA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
150% @ 500µA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP621M(YH-LF5,EToshiba Semiconductor and Storage0264-TLP621M(YH-LF5,E-ND€ 0,45180Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,34587€ 518,81
3 000€ 0,32800€ 984,00
4 500€ 0,31884€ 1 434,78
7 500€ 0,31412€ 2 355,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,34587
Unit Price with VAT:€ 0,42196