Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP621M(TP1,E | |
|---|---|
DigiKey Part Number | 264-TLP621M(TP1,ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP621M(TP1,E |
Description | TRANSISTOR OPTOCOUPLER; DC INPUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP621M(D4-LF1,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621M(D4-LF1,E-ND | € 0,45180 | Parametric Equivalent |
| TLP621M(D4GLF1,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621M(D4GLF1,E-ND | € 0,45180 | Parametric Equivalent |
| TLP621M(LF1,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621M(LF1,E-ND | € 0,45180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,34587 | € 518,81 |
| 3 000 | € 0,32800 | € 984,00 |
| 4 500 | € 0,31884 | € 1 434,78 |
| 7 500 | € 0,31412 | € 2 355,90 |
| Unit Price without VAT: | € 0,34587 |
|---|---|
| Unit Price with VAT: | € 0,42196 |


