TLP3131(F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 34 996
Unit Price: € 3,71000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3131(F)

DigiKey Part Number
TLP3131F-ND
Manufacturer
Manufacturer Product Number
TLP3131(F)
Description
SSR RELAY SPST-NO 300MA 0-20V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
EDA/CAD Models
TLP3131(F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 20 V
Mfr
Load Current
300 mA
Series
On-State Resistance (Max)
1.5 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
CSA, cUL, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.15VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP3431(TP,FToshiba Semiconductor and Storage34 996TLP3431(TPFCT-ND€ 3,71000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes