Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP (Cut), 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3064(D4TP1S,C,F

DigiKey Part Number
264-TLP3064(D4TP1S,C,FTR-ND - Tape & Reel (TR)
264-TLP3064(D4TP1S,C,FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLP3064(D4TP1S,C,F
Description
OPTOISOLATOR 5KV TRIAC 1CH 6DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP (Cut), 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP3064(D4TP1S,C,F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
100 mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Hold (Ih)
600µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Typ)
1.4V
Part Status
Obsolete
Current - DC Forward (If) (Max)
30 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.300", 7.62mm), 5 Leads
Voltage - Isolation
5000Vrms
Supplier Device Package
6-DIP (Cut), 5 Lead
Voltage - Off State
600 V
Approval Agency
cUR, UR, VDE
Static dV/dt (Min)
200V/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 855
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,67000€ 1,67
10€ 1,20000€ 12,00
100€ 0,91300€ 91,30
500€ 0,78636€ 393,18
Unit Price without VAT:€ 1,67000
Unit Price with VAT:€ 2,03740