
TLP266J(V4-TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP266J(V4-TPR,ETR-ND - Tape & Reel (TR) 264-TLP266J(V4-TPR,ECT-ND - Cut Tape (CT) 264-TLP266J(V4-TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP266J(V4-TPR,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer Toshiba Semiconductor and Storage | Current - On State (It (RMS)) (Max) 70 mA |
Series | Current - Hold (Ih) 600µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 30µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 30 mA |
Zero Crossing Circuit Yes | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 200V/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP266J(E | Toshiba Semiconductor and Storage | 49 | TLP266J(E-ND | € 0,77000 | Parametric Equivalent |
| TLP266J(T7-TPL,E | Toshiba Semiconductor and Storage | 32 043 | TLP266J(T7-TPLECT-ND | € 0,77000 | Parametric Equivalent |
| TLP266J(TPL,E | Toshiba Semiconductor and Storage | 5 756 | 264-TLP266J(TPL,ECT-ND | € 0,77000 | Parametric Equivalent |
| TLP266J(TPR,E | Toshiba Semiconductor and Storage | 6 895 | 264-TLP266J(TPR,ECT-ND | € 0,77000 | Parametric Equivalent |
| TLP266J(V4,E | Toshiba Semiconductor and Storage | 73 | TLP266J(V4E-ND | € 0,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,54700 | € 5,47 |
| 100 | € 0,40250 | € 40,25 |
| 500 | € 0,33770 | € 168,85 |
| 1 000 | € 0,31646 | € 316,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28919 | € 867,57 |
| 6 000 | € 0,27531 | € 1 651,86 |
| 9 000 | € 0,26820 | € 2 413,80 |
| 15 000 | € 0,26018 | € 3 902,70 |
| 21 000 | € 0,25541 | € 5 363,61 |
| 30 000 | € 0,25076 | € 7 522,80 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

