Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP266J(V4-TPR,E

DigiKey Part Number
264-TLP266J(V4-TPR,ETR-ND - Tape & Reel (TR)
264-TLP266J(V4-TPR,ECT-ND - Cut Tape (CT)
264-TLP266J(V4-TPR,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP266J(V4-TPR,E
Description
OPTOISOLTR 3.75KV TRIAC 1CH 6SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - LED Trigger (Ift) (Max)
10mA
Manufacturer
Toshiba Semiconductor and Storage
Current - On State (It (RMS)) (Max)
70 mA
Series
Current - Hold (Ih)
600µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Turn On Time
30µs
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.27V
Output Type
Triac
Current - DC Forward (If) (Max)
30 mA
Zero Crossing Circuit
Yes
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Voltage - Off State
600 V
Supplier Device Package
6-SOP
Static dV/dt (Min)
200V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP266J(EToshiba Semiconductor and Storage49TLP266J(E-ND€ 0,77000Parametric Equivalent
TLP266J(T7-TPL,EToshiba Semiconductor and Storage32 043TLP266J(T7-TPLECT-ND€ 0,77000Parametric Equivalent
TLP266J(TPL,EToshiba Semiconductor and Storage5 756264-TLP266J(TPL,ECT-ND€ 0,77000Parametric Equivalent
TLP266J(TPR,EToshiba Semiconductor and Storage6 895264-TLP266J(TPR,ECT-ND€ 0,77000Parametric Equivalent
TLP266J(V4,EToshiba Semiconductor and Storage73TLP266J(V4E-ND€ 0,78000Parametric Equivalent
In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,78000€ 0,78
10€ 0,54700€ 5,47
100€ 0,40250€ 40,25
500€ 0,33770€ 168,85
1 000€ 0,31646€ 316,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,28919€ 867,57
6 000€ 0,27531€ 1 651,86
9 000€ 0,26820€ 2 413,80
15 000€ 0,26018€ 3 902,70
21 000€ 0,25541€ 5 363,61
30 000€ 0,25076€ 7 522,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,78000
Unit Price with VAT:€ 0,95160